

ERJ-2BWFR075X | |
|---|---|
DigiKey Part Number | P.075ATTR-ND - Tape & Reel (TR) P.075ATCT-ND - Cut Tape (CT) P.075ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR075X |
Description | RES 0.075 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR075X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16500 | €1.65 |
| 25 | €0.13960 | €3.49 |
| 50 | €0.12320 | €6.16 |
| 100 | €0.10960 | €10.96 |
| 250 | €0.09444 | €23.61 |
| 500 | €0.08504 | €42.52 |
| 1 000 | €0.07703 | €77.03 |
| 5 000 | €0.06275 | €313.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05924 | €592.40 |
| 20 000 | €0.05520 | €1,104.00 |
| 30 000 | €0.05312 | €1,593.60 |
| 50 000 | €0.05077 | €2,538.50 |
| 70 000 | €0.04937 | €3,455.90 |
| 100 000 | €0.04800 | €4,800.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

