
| ERJ-1TYJ164U | |
|---|---|
| DigiKey Part Number | PT160KXTR-ND - Tape & Reel (TR) PT160KXCT-ND - Cut Tape (CT) PT160KXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1TYJ164U | 
| Description | RES SMD 160K OHM 5% 1W 2512 | 
| Customer Reference | |
| Detailed Description | 160 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-1TYJ164U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.42000 | €0.42 | 
| 10 | €0.24300 | €2.43 | 
| 25 | €0.20240 | €5.06 | 
| 50 | €0.17940 | €8.97 | 
| 100 | €0.16130 | €16.13 | 
| 250 | €0.14272 | €35.68 | 
| 500 | €0.13208 | €66.04 | 
| 1 000 | €0.12360 | €123.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.11372 | €454.88 | 
| 8 000 | €0.10936 | €874.88 | 
| 12 000 | €0.10723 | €1,286.76 | 
| 20 000 | €0.10493 | €2,098.60 | 
| 28 000 | €0.10361 | €2,901.08 | 
| 40 000 | €0.10236 | €4,094.40 | 
| 48 000 | €0.10178 | €4,885.44 | 
| Unit Price without VAT: | €0.42000 | 
|---|---|
| Unit Price with VAT: | €0.52710 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland