
ERJ-1TYF104U | |
|---|---|
DigiKey Part Number | PT100KAETR-ND - Tape & Reel (TR) PT100KAECT-ND - Cut Tape (CT) PT100KAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF104U |
Description | RES SMD 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF104U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44400 | €4.44 |
| 25 | €0.38080 | €9.52 |
| 50 | €0.34440 | €17.22 |
| 100 | €0.31540 | €31.54 |
| 250 | €0.28616 | €71.54 |
| 500 | €0.26918 | €134.59 |
| 1 000 | €0.25570 | €255.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.22751 | €910.04 |
| 8 000 | €0.22096 | €1,767.68 |
| 12 000 | €0.21777 | €2,613.24 |
| 20 000 | €0.21431 | €4,286.20 |
| 28 000 | €0.21232 | €5,944.96 |
| 40 000 | €0.21045 | €8,418.00 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |

