390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQFR39U

DigiKey Part Number
PT.39YTR-ND - Tape & Reel (TR)
PT.39YCT-ND - Cut Tape (CT)
PT.39YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQFR39U
Description
RES 0.39 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQFR39U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.67600€6.76
25€0.57880€14.47
50€0.51780€25.89
100€0.46600€46.60
250€0.40932€102.33
500€0.37384€186.92
1 000€0.34370€343.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.30224€1,208.96
8 000€0.28338€2,267.04
12 000€0.27370€3,284.40
20 000€0.26275€5,255.00
28 000€0.25623€7,174.44
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265