
ERJ-1GNJ475C | |
|---|---|
DigiKey Part Number | P123335TR-ND - Tape & Reel (TR) P123335CT-ND - Cut Tape (CT) P123335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ475C |
Description | RES SMD 4.7M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ475C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01040 | €2.60 |
| 500 | €0.00876 | €4.38 |
| 1 000 | €0.00747 | €7.47 |
| 5 000 | €0.00543 | €27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00439 | €65.85 |
| 30 000 | €0.00399 | €119.70 |
| 45 000 | €0.00380 | €171.00 |
| 75 000 | €0.00360 | €270.00 |
| 105 000 | €0.00348 | €365.40 |
| 150 000 | €0.00337 | €505.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


