
ERJ-1GNF1472C | |
---|---|
DigiKey Part Number | P122737TR-ND - Tape & Reel (TR) P122737CT-ND - Cut Tape (CT) P122737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1472C |
Description | RES SMD 14.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1472C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03300 | €0.33 |
25 | €0.02520 | €0.63 |
50 | €0.02100 | €1.05 |
100 | €0.01730 | €1.73 |
250 | €0.01380 | €3.45 |
500 | €0.01176 | €5.88 |
1 000 | €0.01016 | €10.16 |
5 000 | €0.00763 | €38.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.00465 | €69.75 |
30 000 | €0.00460 | €138.00 |
45 000 | €0.00457 | €205.65 |
75 000 | €0.00454 | €340.50 |
105 000 | €0.00452 | €474.60 |
150 000 | €0.00451 | €676.50 |
180 000 | €0.00450 | €810.00 |
360 000 | €0.00447 | €1,609.20 |
375 000 | €0.00447 | €1,676.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |