ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ273C

DigiKey Part Number
10-ERJ-1GJJ273CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ273CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ273CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ273C
Description
RES SMD 27K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05400€0.54
25€0.04240€1.06
50€0.03520€1.76
100€0.02980€2.98
250€0.02432€6.08
500€0.02120€10.60
1 000€0.01873€18.73
5 000€0.01481€74.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.01338€200.70
30 000€0.01257€377.10
45 000€0.01217€547.65
75 000€0.01175€881.25
105 000€0.01150€1,207.50
150 000€0.01127€1,690.50
180 000€0.01116€2,008.80
360 000€0.01081€3,891.60
375 000€0.01079€4,046.25
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805