Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ360C | |
|---|---|
DigiKey Part Number | P36AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ360C |
Description | RES SMD 36 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ360C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ360C | Panasonic Industry | 9 657 | P123309CT-ND | €0.08000 | Direct |
| ERJ-1GNF36R0C | Panasonic Industry | 773 210 | P122969CT-ND | €0.08000 | Upgrade |
| CRCW020136R0JNED | Vishay Dale | 0 | CRCW020136R0JNED-ND | €0.00480 | Direct |
| RMCF0201JG36R0 | Stackpole Electronics Inc | 0 | 738-RMCF0201JG36R0CT-ND | €0.08000 | Direct |
| RMCF0201JT36R0 | Stackpole Electronics Inc | 9 848 | 738-RMCF0201JT36R0CT-ND | €0.08000 | Direct |








