
ERJ-14YJ515U | |
|---|---|
DigiKey Part Number | P5.1MVTR-ND - Tape & Reel (TR) P5.1MVCT-ND - Cut Tape (CT) P5.1MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ515U |
Description | RES SMD 5.1M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ515U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06140 | €6.14 |
| 250 | €0.05200 | €13.00 |
| 500 | €0.04656 | €23.28 |
| 1 000 | €0.04225 | €42.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02868 | €143.40 |
| 10 000 | €0.02692 | €269.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

