
ERJ-14YJ155U | |
---|---|
DigiKey Part Number | P1.5MVTR-ND - Tape & Reel (TR) P1.5MVCT-ND - Cut Tape (CT) P1.5MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ155U |
Description | RES SMD 1.5M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ155U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.09500 | €0.95 |
25 | €0.07600 | €1.90 |
50 | €0.06460 | €3.23 |
100 | €0.05590 | €5.59 |
250 | €0.04716 | €11.79 |
500 | €0.04214 | €21.07 |
1 000 | €0.03813 | €38.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03238 | €161.90 |
10 000 | €0.03049 | €304.90 |
15 000 | €0.02956 | €443.40 |
25 000 | €0.02856 | €714.00 |
35 000 | €0.02799 | €979.65 |
50 000 | €0.02744 | €1,372.00 |
125 000 | €0.02631 | €3,288.75 |
250 000 | €0.02565 | €6,412.50 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |