
ERJ-14YJ105U | |
|---|---|
DigiKey Part Number | P1.0MVTR-ND - Tape & Reel (TR) P1.0MVCT-ND - Cut Tape (CT) P1.0MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ105U |
Description | RES SMD 1M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ105U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07560 | €1.89 |
| 50 | €0.06460 | €3.23 |
| 100 | €0.05380 | €5.38 |
| 250 | €0.04672 | €11.68 |
| 500 | €0.04212 | €21.06 |
| 1 000 | €0.03811 | €38.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03236 | €161.80 |
| 10 000 | €0.02910 | €291.00 |
| 15 000 | €0.02807 | €421.05 |
| 25 000 | €0.02702 | €675.50 |
| 35 000 | €0.02693 | €942.55 |
| 50 000 | €0.02684 | €1,342.00 |
| 60 000 | €0.02679 | €1,607.40 |
| 120 000 | €0.02634 | €3,160.80 |
| 125 000 | €0.02629 | €3,286.25 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

