
ERJ-14RQJ8R2U | |
|---|---|
DigiKey Part Number | P8.2STR-ND - Tape & Reel (TR) P8.2SCT-ND - Cut Tape (CT) P8.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ8R2U |
Description | RES 8.2 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ8R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.15840 | €3.96 |
| 50 | €0.14020 | €7.01 |
| 100 | €0.12480 | €12.48 |
| 250 | €0.10780 | €26.95 |
| 500 | €0.09718 | €48.59 |
| 1 000 | €0.08813 | €88.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06122 | €306.10 |
| 10 000 | €0.05675 | €567.50 |
| 15 000 | €0.05445 | €816.75 |
| 25 000 | €0.05399 | €1,349.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

