
ERJ-14RQJ8R2U | |
|---|---|
DigiKey Part Number | P8.2STR-ND - Tape & Reel (TR) P8.2SCT-ND - Cut Tape (CT) P8.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ8R2U |
Description | RES 8.2 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ8R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.17120 | €4.28 |
| 50 | €0.15140 | €7.57 |
| 100 | €0.13490 | €13.49 |
| 250 | €0.11660 | €29.15 |
| 500 | €0.10518 | €52.59 |
| 1 000 | €0.09547 | €95.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07347 | €367.35 |
| 10 000 | €0.06810 | €681.00 |
| 15 000 | €0.06534 | €980.10 |
| 25 000 | €0.06222 | €1,555.50 |
| 35 000 | €0.06036 | €2,112.60 |
| 50 000 | €0.05854 | €2,927.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

