
ERJ-14NF10R0U | |
|---|---|
DigiKey Part Number | P10.0AATR-ND - Tape & Reel (TR) P10.0AACT-ND - Cut Tape (CT) P10.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF10R0U |
Description | RES SMD 10 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF10R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10280 | €2.57 |
| 50 | €0.08880 | €4.44 |
| 100 | €0.07430 | €7.43 |
| 250 | €0.06564 | €16.41 |
| 500 | €0.06026 | €30.13 |
| 1 000 | €0.05516 | €55.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04796 | €239.80 |
| 10 000 | €0.04257 | €425.70 |
| 15 000 | €0.04015 | €602.25 |
| 25 000 | €0.03772 | €943.00 |
| 35 000 | €0.03716 | €1,300.60 |
| 50 000 | €0.03660 | €1,830.00 |
| 60 000 | €0.03654 | €2,192.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

