
ERJ-12ZYJ392U | |
|---|---|
DigiKey Part Number | P3.9KWTR-ND - Tape & Reel (TR) P3.9KWCT-ND - Cut Tape (CT) P3.9KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ392U |
Description | RES 3.9K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ392U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.12880 | €3.22 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09880 | €9.88 |
| 250 | €0.08544 | €21.36 |
| 500 | €0.07774 | €38.87 |
| 1 000 | €0.07160 | €71.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05947 | €297.35 |
| 10 000 | €0.05671 | €567.10 |
| 15 000 | €0.05537 | €830.55 |
| 25 000 | €0.05392 | €1,348.00 |
| 35 000 | €0.05308 | €1,857.80 |
| 50 000 | €0.05230 | €2,615.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

