
ERJ-12ZYJ240U | |
---|---|
DigiKey Part Number | P24WTR-ND - Tape & Reel (TR) P24WCT-ND - Cut Tape (CT) P24WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ240U |
Description | RES 24 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ240U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.14100 | €1.41 |
50 | €0.09960 | €4.98 |
100 | €0.08740 | €8.74 |
500 | €0.06838 | €34.19 |
1 000 | €0.06284 | €62.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.05506 | €275.30 |
10 000 | €0.04973 | €497.30 |
15 000 | €0.04818 | €722.70 |
25 000 | €0.04660 | €1,165.00 |
35 000 | €0.04602 | €1,610.70 |
50 000 | €0.04544 | €2,272.00 |
125 000 | €0.04513 | €5,641.25 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |