
ERJ-12ZYJ154U | |
|---|---|
DigiKey Part Number | P150KWTR-ND - Tape & Reel (TR) P150KWCT-ND - Cut Tape (CT) P150KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ154U |
Description | RES 150K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ154U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ154V | Panasonic Industry | 0 | ERJ-B2AJ154V-ND | €0.05906 | MFR Recommended |
| ERJ-S1DJ154U | Panasonic Industry | 0 | ERJ-S1DJ154U-ND | €0.09597 | Upgrade |
| RMCP2010FT150K | Stackpole Electronics Inc | 0 | RMCP2010FT150K-ND | €0.07022 | Upgrade |
| RMCP2010JT150K | Stackpole Electronics Inc | 0 | RMCP2010JT150K-ND | €0.04460 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.12880 | €3.22 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09880 | €9.88 |
| 250 | €0.08544 | €21.36 |
| 500 | €0.07774 | €38.87 |
| 1 000 | €0.07160 | €71.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05947 | €297.35 |
| 10 000 | €0.05671 | €567.10 |
| 15 000 | €0.05537 | €830.55 |
| 25 000 | €0.05392 | €1,348.00 |
| 35 000 | €0.05308 | €1,857.80 |
| 50 000 | €0.05230 | €2,615.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

