
ERJ-12SF2872U | |
|---|---|
DigiKey Part Number | P28.7KACTR-ND - Tape & Reel (TR) P28.7KACCT-ND - Cut Tape (CT) P28.7KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2872U |
Description | RES SMD 28.7K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2872U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.11450 | €11.45 |
| 1 000 | €0.08475 | €84.75 |
| 2 500 | €0.07796 | €194.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07550 | €377.50 |
| 10 000 | €0.06937 | €693.70 |
| 15 000 | €0.06687 | €1,003.05 |
| 25 000 | €0.06434 | €1,608.50 |
| 35 000 | €0.06283 | €2,199.05 |
| 50 000 | €0.06133 | €3,066.50 |
| 125 000 | €0.06094 | €7,617.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

