Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERA-6YEB822V | |
|---|---|
DigiKey Part Number | P8.2KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB822V |
Description | RES SMD 8.2K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB822V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB822V | Panasonic Industry | 0 | P8.2KDACT-ND | €0.08000 | Direct |
| ERA-6APB822V | Panasonic Industry | 37 800 | P8.2KAZCT-ND | €0.33000 | Upgrade |
| ERA-6ARB822V | Panasonic Industry | 17 836 | 10-ERA-6ARB822VCT-ND | €0.39000 | Upgrade |
| ERA-6ARW822V | Panasonic Industry | 32 409 | P8.2KBSCT-ND | €0.47000 | Upgrade |
| MCU08050D8201BP100 | Vishay | 0 | MCU08050D8201BP100-ND | €0.24042 | Direct |






