ERA-6YEB223V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 37 480
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3 230
Unit Price: €0.29000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 21 014
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4 733
Unit Price: €0.41000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.09372
Datasheet

Direct


Susumu
In Stock: 33 062
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 15 288
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 3 839
Unit Price: €0.31000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.25569
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2 174
Unit Price: €0.57000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.16342
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.24458
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15175
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07686
Datasheet
ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB223V

DigiKey Part Number
P22KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB223V
Description
RES SMD 22K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB223V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes