ERA-6YEB104V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 134 434
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27 862
Unit Price: €0.29000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 29 472
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8 140
Unit Price: €0.41000
Datasheet

Direct


Bourns Inc.
In Stock: 7 102
Unit Price: €0.09000
Datasheet

Direct


Vishay
In Stock: 2 547
Unit Price: €0.39000
Datasheet

Direct


Vishay
In Stock: 5 901
Unit Price: €0.21000
Datasheet

Direct


Susumu
In Stock: 226 661
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 8 790
Unit Price: €0.31000
Datasheet

Direct


Vishay Dale
In Stock: 1 435
Unit Price: €0.53000
Datasheet

Upgrade


YAGEO
In Stock: 6 540
Unit Price: €0.41000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.46872
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.57809
Datasheet
ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB104V

DigiKey Part Number
P100KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB104V
Description
RES SMD 100K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB104V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes