

| ERA-6VRW2202V | |
|---|---|
| DigiKey Part Number | 10-ERA-6VRW2202VTR-ND - Tape & Reel (TR) 10-ERA-6VRW2202VCT-ND - Cut Tape (CT) 10-ERA-6VRW2202VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERA-6VRW2202V | 
| Description | RES 22K OHM 0.05% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-6VRW2202V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.39000 | €0.39 | 
| 10 | €0.32900 | €3.29 | 
| 25 | €0.30520 | €7.63 | 
| 50 | €0.28820 | €14.41 | 
| 100 | €0.27250 | €27.25 | 
| 250 | €0.25376 | €63.44 | 
| 500 | €0.24108 | €120.54 | 
| 1 000 | €0.22964 | €229.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.22216 | €1,110.80 | 
| 10 000 | €0.21391 | €2,139.10 | 
| 15 000 | €0.20956 | €3,143.40 | 
| 25 000 | €0.20454 | €5,113.50 | 
| 35 000 | €0.20150 | €7,052.50 | 
| Unit Price without VAT: | €0.39000 | 
|---|---|
| Unit Price with VAT: | €0.48945 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland