
ERA-3ARW123V | |
|---|---|
DigiKey Part Number | P12KBETR-ND - Tape & Reel (TR) P12KBECT-ND - Cut Tape (CT) P12KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW123V |
Description | RES SMD 12K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW123V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35700 | €3.57 |
| 25 | €0.33080 | €8.27 |
| 50 | €0.31240 | €15.62 |
| 100 | €0.29550 | €29.55 |
| 250 | €0.27516 | €68.79 |
| 500 | €0.26136 | €130.68 |
| 1 000 | €0.24893 | €248.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.22498 | €1,124.90 |
| 10 000 | €0.21659 | €2,165.90 |
| 15 000 | €0.21217 | €3,182.55 |
| 25 000 | €0.20706 | €5,176.50 |
| 35 000 | €0.20396 | €7,138.60 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

