
ERA-3AEB6491V | |
---|---|
DigiKey Part Number | P6.49KDBTR-ND - Tape & Reel (TR) P6.49KDBCT-ND - Cut Tape (CT) P6.49KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB6491V |
Description | RES SMD 6.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB6491V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05200 | €0.52 |
25 | €0.04880 | €1.22 |
50 | €0.04600 | €2.30 |
100 | €0.04340 | €4.34 |
250 | €0.04024 | €10.06 |
500 | €0.03806 | €19.03 |
1 000 | €0.03608 | €36.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03392 | €169.60 |
10 000 | €0.03182 | €318.20 |
15 000 | €0.03166 | €474.90 |
25 000 | €0.03113 | €778.25 |
35 000 | €0.03056 | €1,069.60 |
50 000 | €0.02999 | €1,499.50 |
60 000 | €0.02972 | €1,783.20 |
120 000 | €0.02898 | €3,477.60 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |