Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3AEB4120V | |
|---|---|
DigiKey Part Number | P412DBTR-ND - Tape & Reel (TR) P412DBCT-ND - Cut Tape (CT) P412DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB4120V |
Description | RES SMD 412 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB4120V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.06960 | €1.74 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.06200 | €6.20 |
| 250 | €0.05748 | €14.37 |
| 500 | €0.05438 | €27.19 |
| 1 000 | €0.05157 | €51.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04601 | €230.05 |
| 10 000 | €0.04402 | €440.20 |
| 15 000 | €0.04297 | €644.55 |
| 25 000 | €0.04174 | €1,043.50 |
| 35 000 | €0.04099 | €1,434.65 |
| 50 000 | €0.04025 | €2,012.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |






