

ERA-2ARB363X | |
---|---|
DigiKey Part Number | P36KCPTR-ND - Tape & Reel (TR) P36KCPCT-ND - Cut Tape (CT) P36KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB363X |
Description | RES SMD 36K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB363X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.33100 | €3.31 |
25 | €0.30720 | €7.68 |
50 | €0.29020 | €14.51 |
100 | €0.27430 | €27.43 |
250 | €0.25548 | €63.87 |
500 | €0.24272 | €121.36 |
1 000 | €0.23121 | €231.21 |
5 000 | €0.22101 | €1,105.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.21539 | €2,153.90 |
20 000 | €0.20811 | €4,162.20 |
30 000 | €0.20428 | €6,128.40 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |