

ERA-2AKD120X | |
---|---|
DigiKey Part Number | P12DDTR-ND - Tape & Reel (TR) P12DDCT-ND - Cut Tape (CT) P12DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD120X |
Description | RES SMD 12 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD120X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.04100 | €0.41 |
25 | €0.03760 | €0.94 |
50 | €0.03580 | €1.79 |
100 | €0.03380 | €3.38 |
250 | €0.03136 | €7.84 |
500 | €0.02902 | €14.51 |
1 000 | €0.02743 | €27.43 |
5 000 | €0.02498 | €124.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02275 | €227.50 |
20 000 | €0.02084 | €416.80 |
30 000 | €0.02074 | €622.20 |
50 000 | €0.02064 | €1,032.00 |
70 000 | €0.02033 | €1,423.10 |
100 000 | €0.01997 | €1,997.00 |
120 000 | €0.01980 | €2,376.00 |
240 000 | €0.01919 | €4,605.60 |
250 000 | €0.01916 | €4,790.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |