

ERA-2AED391X | |
---|---|
DigiKey Part Number | P390DETR-ND - Tape & Reel (TR) P390DECT-ND - Cut Tape (CT) P390DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED391X |
Description | RES SMD 390 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED391X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03300 | €0.33 |
25 | €0.03120 | €0.78 |
50 | €0.02960 | €1.48 |
100 | €0.02810 | €2.81 |
250 | €0.02596 | €6.49 |
500 | €0.02456 | €12.28 |
1 000 | €0.02325 | €23.25 |
5 000 | €0.02064 | €103.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02108 | €210.80 |
20 000 | €0.02019 | €403.80 |
30 000 | €0.01971 | €591.30 |
50 000 | €0.01916 | €958.00 |
70 000 | €0.01882 | €1,317.40 |
100 000 | €0.01849 | €1,849.00 |
120 000 | €0.01833 | €2,199.60 |
240 000 | €0.01825 | €4,380.00 |
250 000 | €0.01773 | €4,432.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |