Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


ERA-2AEB1541X | |
|---|---|
DigiKey Part Number | P1.54KDCTR-ND - Tape & Reel (TR) P1.54KDCCT-ND - Cut Tape (CT) P1.54KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1541X |
Description | RES SMD 1.54KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1541X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.07040 | €3.52 |
| 100 | €0.06640 | €6.64 |
| 250 | €0.06160 | €15.40 |
| 500 | €0.05834 | €29.17 |
| 1 000 | €0.05530 | €55.30 |
| 5 000 | €0.04937 | €246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04725 | €472.50 |
| 20 000 | €0.04537 | €907.40 |
| 30 000 | €0.04438 | €1,331.40 |
| 50 000 | €0.04323 | €2,161.50 |
| 70 000 | €0.04253 | €2,977.10 |
| 100 000 | €0.04184 | €4,184.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |








