ERA-1AEB122C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB681C

DigiKey Part Number
10-ERA-1AEB681CTR-ND - Tape & Reel (TR)
10-ERA-1AEB681CCT-ND - Cut Tape (CT)
10-ERA-1AEB681CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB681C
Description
RES 680 OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB681C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08600€0.86
25€0.08000€2.00
50€0.07540€3.77
100€0.07130€7.13
250€0.06620€16.55
500€0.06266€31.33
1 000€0.05945€59.45
5 000€0.05314€265.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.05319€797.85
30 000€0.05122€1,536.60
45 000€0.05018€2,258.10
75 000€0.04898€3,673.50
105 000€0.04826€5,067.30
150 000€0.04754€7,131.00
180 000€0.04719€8,494.20
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550