22 µH Shielded Wirewound Inductor 640 mA 390mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-4LG220MA

DigiKey Part Number
PCD2222TR-ND - Tape & Reel (TR)
PCD2222CT-ND - Cut Tape (CT)
PCD2222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELL-4LG220MA
Description
FIXED IND 22UH 640MA 390 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 640 mA 390mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-4LG220MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
390mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730