


EEU-FM1H151B | |
|---|---|
DigiKey Part Number | P19715CT-ND - Cut Tape (CT) P19715TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H151B |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 819 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39700 | €3.97 |
| 50 | €0.29700 | €14.85 |
| 100 | €0.25100 | €25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18928 | €94.64 |
| 1 000 | €0.17648 | €176.48 |
| 1 500 | €0.17553 | €263.29 |
| 2 500 | €0.17444 | €436.10 |
| 3 500 | €0.17379 | €608.26 |
| 5 000 | €0.17028 | €851.40 |
| 6 000 | €0.16761 | €1,005.66 |
| 12 000 | €0.15879 | €1,905.48 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

