EET-ED2D152EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €6.25170
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 643
Unit Price: €8.78000
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: €7.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 999
Unit Price: €7.38000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €7.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 073
Unit Price: €6.75000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.84938
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 93
Unit Price: €7.42000
Datasheet
TSED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D152EA

DigiKey Part Number
P11606-ND
Manufacturer
Manufacturer Product Number
EET-ED2D152EA
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D152EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
99mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.56 A @ 120 Hz
Ripple Current @ High Frequency
5.08 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes