

EEH-ZA1H100R | |
|---|---|
DigiKey Part Number | 10-EEH-ZA1H100RTR-ND - Tape & Reel (TR) 10-EEH-ZA1H100RCT-ND - Cut Tape (CT) 10-EEH-ZA1H100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H100R |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.80200 | €8.02 |
| 50 | €0.67140 | €33.57 |
| 100 | €0.60890 | €60.89 |
| 500 | €0.50144 | €250.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47649 | €476.49 |
| 2 000 | €0.44783 | €895.66 |
| 3 000 | €0.43338 | €1,300.14 |
| 5 000 | €0.41726 | €2,086.30 |
| 7 000 | €0.40780 | €2,854.60 |
| 10 000 | €0.39865 | €3,986.50 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.68170 |












