150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1E151B

DigiKey Part Number
10-EEH-AZF1E151BCT-ND - Cut Tape (CT)
10-EEH-AZF1E151BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1E151B
Description
CAP ALUM HYBRID 150UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1E151B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
120 mA @ 100 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.02000€10.20
50€0.79200€39.60
100€0.72000€72.00
500€0.59598€297.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.54671€546.71
2 000€0.51488€1,029.76
3 000€0.49882€1,496.46
5 000€0.48092€2,404.60
7 000€0.47040€3,292.80
10 000€0.46025€4,602.50
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.97035