CX SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX SERIES 7.3L,4.3W

EEF-CX1C220R

DigiKey Part Number
P16813-2-ND - Tape & Reel (TR)
P16813-1-ND - Cut Tape (CT)
P16813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX1C220R
Description
CAP ALUM POLY 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX1C220R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.67500€6.75
50€0.66600€33.30
100€0.65710€65.71
500€0.51640€258.20
1 000€0.50181€501.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.44263€1,549.21
7 000€0.44255€3,097.85
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.83230