
EEE-TP1A221AP | |
|---|---|
DigiKey Part Number | PCE4920TR-ND - Tape & Reel (TR) PCE4920CT-ND - Cut Tape (CT) PCE4920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1A221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.72800 | €7.28 |
| 50 | €0.55860 | €27.93 |
| 100 | €0.50510 | €50.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.42068 | €210.34 |
| 1 000 | €0.39109 | €391.09 |
| 1 500 | €0.37615 | €564.23 |
| 2 500 | €0.35950 | €898.75 |
| 3 500 | €0.34971 | €1,223.99 |
| 5 000 | €0.34025 | €1,701.25 |
| 6 000 | €0.33576 | €2,014.56 |
| 12 000 | €0.32054 | €3,846.48 |
| 12 500 | €0.31973 | €3,996.62 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

