
EEE-HD1V101AP | |
|---|---|
DigiKey Part Number | PCE4969TR-ND - Tape & Reel (TR) PCE4969CT-ND - Cut Tape (CT) PCE4969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
Ripple Current @ High Frequency | 171.7 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.61300 | €6.13 |
| 50 | €0.49620 | €24.81 |
| 100 | €0.44780 | €44.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35024 | €175.12 |
| 1 000 | €0.28404 | €284.04 |
| 1 500 | €0.28131 | €421.97 |
| 2 500 | €0.27839 | €695.98 |
| 3 500 | €0.27699 | €969.47 |
| 5 000 | €0.27563 | €1,378.15 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |

