
EEE-HD1E331AP | |
---|---|
DigiKey Part Number | PCE4961TR-ND - Tape & Reel (TR) PCE4961CT-ND - Cut Tape (CT) PCE4961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E331AP |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E331AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 238 mA @ 120 Hz | |
Ripple Current @ High Frequency | 404.6 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.01000 | €1.01 |
10 | €0.64800 | €6.48 |
50 | €0.49460 | €24.73 |
100 | €0.44630 | €44.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.36990 | €184.95 |
1 000 | €0.34315 | €343.15 |
1 500 | €0.32965 | €494.48 |
2 500 | €0.31459 | €786.47 |
3 500 | €0.30575 | €1,070.12 |
5 000 | €0.29720 | €1,486.00 |
6 000 | €0.29314 | €1,758.84 |
12 000 | €0.27938 | €3,352.56 |
12 500 | €0.27865 | €3,483.12 |
Unit Price without VAT: | €1.01000 |
---|---|
Unit Price with VAT: | €1.26755 |