Radial Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1C221AP

DigiKey Part Number
PCE4953TR-ND - Tape & Reel (TR)
PCE4953CT-ND - Cut Tape (CT)
PCE4953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1C221AP
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1C221AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
374 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.64800€6.48
50€0.49460€24.73
100€0.44630€44.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.36990€184.95
1 000€0.34315€343.15
1 500€0.32965€494.48
2 500€0.31459€786.47
3 500€0.30575€1,070.12
5 000€0.29720€1,486.00
6 000€0.29314€1,758.84
12 000€0.27938€3,352.56
12 500€0.27865€3,483.12
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.26755