
EEE-HA1V470UP | |
|---|---|
DigiKey Part Number | PCE4247TR-ND - Tape & Reel (TR) PCE4247CT-ND - Cut Tape (CT) PCE4247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V470UP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V470UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 142.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32400 | €3.24 |
| 50 | €0.24140 | €12.07 |
| 100 | €0.21520 | €21.52 |
| 500 | €0.16992 | €84.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12472 | €124.72 |
| 2 000 | €0.11810 | €236.20 |
| 3 000 | €0.11660 | €349.80 |
| 5 000 | €0.11502 | €575.10 |
| 7 000 | €0.11417 | €799.19 |
| 10 000 | €0.11333 | €1,133.30 |
| 12 000 | €0.11314 | €1,357.68 |
| 24 000 | €0.11248 | €2,699.52 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

