
EEE-HA1E220P | |
|---|---|
DigiKey Part Number | PCE4197TR-ND - Tape & Reel (TR) PCE4197CT-ND - Cut Tape (CT) PCE4197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E220P |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22300 | €2.23 |
| 50 | €0.16380 | €8.19 |
| 100 | €0.14520 | €14.52 |
| 500 | €0.11278 | €56.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10449 | €104.49 |
| 2 000 | €0.09582 | €191.64 |
| 3 000 | €0.09144 | €274.32 |
| 5 000 | €0.08542 | €427.10 |
| 7 000 | €0.08197 | €573.79 |
| 10 000 | €0.07854 | €785.40 |
| 12 000 | €0.07839 | €940.68 |
| 24 000 | €0.07511 | €1,802.64 |
| 25 000 | €0.07487 | €1,871.75 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

