
EEE-FN1E471UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E471ULTR-ND - Tape & Reel (TR) 10-EEE-FN1E471ULCT-ND - Cut Tape (CT) 10-EEE-FN1E471ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E471UL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E471UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.54100 | €5.41 |
| 50 | €0.43120 | €21.56 |
| 100 | €0.38810 | €38.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31982 | €159.91 |
| 1 000 | €0.29803 | €298.03 |
| 1 500 | €0.28392 | €425.88 |
| 2 500 | €0.27049 | €676.23 |
| 3 500 | €0.26259 | €919.06 |
| 5 000 | €0.25497 | €1,274.85 |
| 6 000 | €0.25135 | €1,508.10 |
| 12 000 | €0.23907 | €2,868.84 |
| 12 500 | €0.23842 | €2,980.25 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

