
EEE-FK1V101P | |
|---|---|
DigiKey Part Number | PCE3835TR-ND - Tape & Reel (TR) PCE3835CT-ND - Cut Tape (CT) PCE3835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46200 | €4.62 |
| 50 | €0.34900 | €17.45 |
| 100 | €0.31280 | €31.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25558 | €127.79 |
| 1 000 | €0.23563 | €235.63 |
| 1 500 | €0.22557 | €338.35 |
| 2 500 | €0.21434 | €535.85 |
| 3 500 | €0.20774 | €727.09 |
| 5 000 | €0.20136 | €1,006.80 |
| 6 000 | €0.19833 | €1,189.98 |
| 12 000 | €0.18807 | €2,256.84 |
| 12 500 | €0.18752 | €2,344.00 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

