
EEE-FH1C681L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1C681LTR-ND - Tape & Reel (TR) 10-EEE-FH1C681LCT-ND - Cut Tape (CT) 10-EEE-FH1C681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1C681L |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1C681L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.71300 | €7.13 |
| 50 | €0.58880 | €29.44 |
| 100 | €0.53290 | €53.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.44476 | €222.38 |
| 1 000 | €0.41381 | €413.81 |
| 1 500 | €0.39819 | €597.28 |
| 2 500 | €0.38078 | €951.95 |
| 3 500 | €0.37055 | €1,296.92 |
| 5 000 | €0.36067 | €1,803.35 |
| 6 000 | €0.35597 | €2,135.82 |
| 12 000 | €0.34007 | €4,080.84 |
| 12 500 | €0.33922 | €4,240.25 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |

