2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V2R2R

DigiKey Part Number
PCE4027TR-ND - Tape & Reel (TR)
PCE4027CT-ND - Cut Tape (CT)
PCE4027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V2R2R
Description
CAP ALUM 2.2UF 20% 35V SMD
Customer Reference
Detailed Description
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V2R2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20000€2.00
50€0.14640€7.32
100€0.12930€12.93
500€0.10006€50.03
1 000€0.09078€90.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.08466€169.32
4 000€0.07755€310.20
6 000€0.07358€441.48
10 000€0.06960€696.00
14 000€0.06891€964.74
20 000€0.06688€1,337.60
24 000€0.06589€1,581.36
48 000€0.06308€3,027.84
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415