
EEE-FC1E680P | |
|---|---|
DigiKey Part Number | PCE4010TR-ND - Tape & Reel (TR) PCE4010CT-ND - Cut Tape (CT) PCE4010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E680P |
Description | CAP ALUM 68UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 337.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46000 | €4.60 |
| 50 | €0.34660 | €17.33 |
| 100 | €0.31080 | €31.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25384 | €126.92 |
| 1 000 | €0.23400 | €234.00 |
| 1 500 | €0.22399 | €335.99 |
| 2 500 | €0.21282 | €532.05 |
| 3 500 | €0.20626 | €721.91 |
| 5 000 | €0.19992 | €999.60 |
| 6 000 | €0.19690 | €1,181.40 |
| 12 000 | €0.18669 | €2,240.28 |
| 12 500 | €0.18615 | €2,326.88 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

