
EEE-FC0J331P | |
|---|---|
DigiKey Part Number | PCE3986TR-ND - Tape & Reel (TR) PCE3986CT-ND - Cut Tape (CT) PCE3986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J331P |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 337.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45000 | €4.50 |
| 50 | €0.34760 | €17.38 |
| 100 | €0.31400 | €31.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25466 | €127.33 |
| 1 000 | €0.21903 | €219.03 |
| 1 500 | €0.21339 | €320.08 |
| 2 500 | €0.21213 | €530.33 |
| 3 500 | €0.20693 | €724.25 |
| 5 000 | €0.20057 | €1,002.85 |
| 6 000 | €0.19754 | €1,185.24 |
| 12 000 | €0.18730 | €2,247.60 |
| 12 500 | €0.18676 | €2,334.50 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

