
EEE-0JA102UP | |
|---|---|
DigiKey Part Number | PCE3855TR-ND - Tape & Reel (TR) PCE3855CT-ND - Cut Tape (CT) PCE3855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA102UP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA102UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37900 | €3.79 |
| 50 | €0.28400 | €14.20 |
| 100 | €0.25380 | €25.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.20558 | €102.79 |
| 1 000 | €0.18884 | €188.84 |
| 1 500 | €0.18038 | €270.57 |
| 2 500 | €0.17095 | €427.38 |
| 3 500 | €0.16541 | €578.94 |
| 5 000 | €0.16005 | €800.25 |
| 6 000 | €0.15750 | €945.00 |
| 12 000 | €0.14888 | €1,786.56 |
| 12 500 | €0.14842 | €1,855.25 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

