
ECW-U2273V16 | |
|---|---|
DigiKey Part Number | PCF1405TR-ND - Tape & Reel (TR) PCF1405CT-ND - Cut Tape (CT) PCF1405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2273V16 |
Description | CAP FILM 0.027UF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2273V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.94800 | €9.48 |
| 50 | €0.75900 | €37.95 |
| 100 | €0.70040 | €70.04 |
| 500 | €0.60152 | €300.76 |
| 1 000 | €0.57090 | €570.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54569 | €1,091.38 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.79465 |

